Weidmuller ACT20M Series Interface Relay Module, DIN Rail Mount
- RS Stock No.:
- 892-8978
- Mfr. Part No.:
- 1375510000
- Brand:
- Weidmuller
Stock information currently inaccessible
- RS Stock No.:
- 892-8978
- Mfr. Part No.:
- 1375510000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Mounting Type | DIN Rail | |
| Terminal Type | Screw | |
| Depth | 114.3mm | |
| Height | 112.5mm | |
| Length | 6.1mm | |
| Series | ACT20M | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 6.1 x 114.3 x 112.5mm | |
| Special Features | 3 Way Galvanic Isolation, Step Response Time in ≤30 ms and ≤300 | |
| Input Resistance | ≤50Ω | |
| Minimum Operating Temperature | -25°C | |
| Operating Temperature Range | -25 → +70°C | |
| Standards Met | ATEX-KEMA, cULus, EAC, FM Approved, IECEx-KEMA, ME25 | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Mounting Type DIN Rail | ||
Terminal Type Screw | ||
Depth 114.3mm | ||
Height 112.5mm | ||
Length 6.1mm | ||
Series ACT20M | ||
Maximum Operating Temperature +70°C | ||
Dimensions 6.1 x 114.3 x 112.5mm | ||
Special Features 3 Way Galvanic Isolation, Step Response Time in ≤30 ms and ≤300 | ||
Input Resistance ≤50Ω | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +70°C | ||
Standards Met ATEX-KEMA, cULus, EAC, FM Approved, IECEx-KEMA, ME25 | ||
- COO (Country of Origin):
- DK
