Grayhill 70-ODC Series Interface Relay Module, PCB Mount, 10V Coil, SPST, 1-Pole
- RS Stock No.:
- 877-8408
- Mfr. Part No.:
- 70-ODC5
- Brand:
- Grayhill
Stock information currently inaccessible
- RS Stock No.:
- 877-8408
- Mfr. Part No.:
- 70-ODC5
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Coil Voltage | 10V | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Series | 70-ODC | |
| Number of Poles | 1 | |
| Terminal Type | PCB Pin | |
| Depth | 15.2mm | |
| Height | 31.8mm | |
| Length | 43.2mm | |
| Input Current | 14mA | |
| Turn On Time | 20µs | |
| Input Resistance | 300Ω | |
| Maximum Operating Temperature | +100°C | |
| Dimensions | 43.2 x 15.2 x 31.8mm | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | CE, CSA, TUV, UL Listed | |
| Turn Off Time | 50µs | |
| Special Features | Built-In Status LED, Normally Open, Optical Isolation, Transient Protection | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Coil Voltage 10V | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Series 70-ODC | ||
Number of Poles 1 | ||
Terminal Type PCB Pin | ||
Depth 15.2mm | ||
Height 31.8mm | ||
Length 43.2mm | ||
Input Current 14mA | ||
Turn On Time 20µs | ||
Input Resistance 300Ω | ||
Maximum Operating Temperature +100°C | ||
Dimensions 43.2 x 15.2 x 31.8mm | ||
Minimum Operating Temperature -40°C | ||
Standards Met CE, CSA, TUV, UL Listed | ||
Turn Off Time 50µs | ||
Special Features Built-In Status LED, Normally Open, Optical Isolation, Transient Protection | ||
Operating Temperature Range -40 → +100°C | ||
RoHS Status: Not Applicable
