Phoenix Contact UM-32 NAM/I/M/DV Series Interface Relay Module
- RS Stock No.:
- 857-5492
- Mfr. Part No.:
- 2305046
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-5492
- Mfr. Part No.:
- 2305046
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminal Type | 50-Pin Male IDC, Screw | |
| Depth | 75mm | |
| Height | 126mm | |
| Length | 181mm | |
| Series | UM-32 NAM/I/M/DV | |
| Input Current | 320mA | |
| Dimensions | 181 x 75 x 126mm | |
| Operating Temperature Range | -20 → +50°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminal Type 50-Pin Male IDC, Screw | ||
Depth 75mm | ||
Height 126mm | ||
Length 181mm | ||
Series UM-32 NAM/I/M/DV | ||
Input Current 320mA | ||
Dimensions 181 x 75 x 126mm | ||
Operating Temperature Range -20 → +50°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Module has 32 proximity switches for input cards of the Delta V control system.
No. of channels: 32
Pitch: 2.54 mm
Pitch: 2.54 mm


