Phoenix Contact UM-32OM-24DC/48DC/I/M/PLC Series Interface Relay Module
- RS Stock No.:
- 857-5482
- Mfr. Part No.:
- 2394979
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-5482
- Mfr. Part No.:
- 2394979
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminal Type | 50-Pin Male IDC, Screw | |
| Depth | 68mm | |
| Height | 126mm | |
| Length | 259mm | |
| Series | UM-32OM-24DC/48DC/I/M/PLC | |
| Input Current | 7.6mA | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +50°C | |
| Dimensions | 259 x 68 x 126mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminal Type 50-Pin Male IDC, Screw | ||
Depth 68mm | ||
Height 126mm | ||
Length 259mm | ||
Series UM-32OM-24DC/48DC/I/M/PLC | ||
Input Current 7.6mA | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +50°C | ||
Dimensions 259 x 68 x 126mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Module has 32 electrically isolated optocouplers and input of 24 V DC.
No. of channels: 32
Connection method: Screw connection
Mounting type: DIN rail mounting
Connection method: Screw connection
Mounting type: DIN rail mounting


