Phoenix Contact VIP-3/PT/FLK50/LED Series Interface Relay Module, DIN Rail Mount
- RS Stock No.:
- 857-2465
- Mfr. Part No.:
- 2904255
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-2465
- Mfr. Part No.:
- 2904255
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Terminal Type | 50-Pin Male IDC, Push In | |
| Depth | 63mm | |
| Height | 75.8mm | |
| Length | 92.7mm | |
| Series | VIP-3/PT/FLK50/LED | |
| Dimensions | 92.7 x 63 x 75.8mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Terminal Type 50-Pin Male IDC, Push In | ||
Depth 63mm | ||
Height 75.8mm | ||
Length 92.7mm | ||
Series VIP-3/PT/FLK50/LED | ||
Dimensions 92.7 x 63 x 75.8mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +50°C | ||
- COO (Country of Origin):
- US


