Phoenix Contact UMK- F48M-VR Series Interface Relay Module
- RS Stock No.:
- 857-2339
- Mfr. Part No.:
- 2970125
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-2339
- Mfr. Part No.:
- 2970125
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminal Type | 48-Pin DIN 41612, Screw | |
| Depth | 62.5mm | |
| Height | 77mm | |
| Length | 112.5mm | |
| Series | UMK- F48M-VR | |
| Operating Temperature Range | -20 → +50°C | |
| Dimensions | 112.5 x 62.5 x 77mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminal Type 48-Pin DIN 41612, Screw | ||
Depth 62.5mm | ||
Height 77mm | ||
Length 112.5mm | ||
Series UMK- F48M-VR | ||
Operating Temperature Range -20 → +50°C | ||
Dimensions 112.5 x 62.5 x 77mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE


