Phoenix Contact FLKM 50/DO326/S7-300 Series Interface Relay Module
- RS Stock No.:
- 857-2301
- Mfr. Part No.:
- 2321965
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-2301
- Mfr. Part No.:
- 2321965
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminal Type | 2 x 50-Pin Male IDC, Screw | |
| Series | FLKM 50/DO326/S7-300 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminal Type 2 x 50-Pin Male IDC, Screw | ||
Series FLKM 50/DO326/S7-300 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact VARIOFACE interface module is for failsafe 6ES7 326-2BF01-0AB0 module of the SIMATIC® S7-300 and module width of 90mm.
No. of channels: 10
Connection method: Screw connection
Mounting type: DIN rail mounting
Connection method: Screw connection
Mounting type: DIN rail mounting


