Phoenix Contact UMK- EC56/25/EX -R Series Interface Relay Module, DIN Rail Mount
- RS Stock No.:
- 857-2297
- Mfr. Part No.:
- 2900112
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-2297
- Mfr. Part No.:
- 2900112
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Terminal Type | 56-Pin ELCO, Screw | |
| Depth | 58.5mm | |
| Height | 77mm | |
| Length | 78.8mm | |
| Series | UMK- EC56/25/EX -R | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 78.8 x 58.5 x 77mm | |
| Operating Temperature Range | -20 → +50°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Terminal Type 56-Pin ELCO, Screw | ||
Depth 58.5mm | ||
Height 77mm | ||
Length 78.8mm | ||
Series UMK- EC56/25/EX -R | ||
Maximum Operating Temperature +50°C | ||
Dimensions 78.8 x 58.5 x 77mm | ||
Operating Temperature Range -20 → +50°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE


