Phoenix Contact UMKS- C64F-VS Series Interface Relay Module
- RS Stock No.:
- 857-1597
- Mfr. Part No.:
- 2970578
- Brand:
- Phoenix Contact
- RS Stock No.:
- 857-1597
- Mfr. Part No.:
- 2970578
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminal Type | 64-Pin DIN 41612, Screw | |
| Depth | 72mm | |
| Height | 77mm | |
| Length | 135mm | |
| Series | UMKS- C64F-VS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Dimensions | 135 x 72 x 77mm | |
| Operating Temperature Range | -20 → +50°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminal Type 64-Pin DIN 41612, Screw | ||
Depth 72mm | ||
Height 77mm | ||
Length 135mm | ||
Series UMKS- C64F-VS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Dimensions 135 x 72 x 77mm | ||
Operating Temperature Range -20 → +50°C | ||
- COO (Country of Origin):
- DE


