Phoenix Contact EMUG 22- 4REL/KSR-G 24/ 1 Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole
- RS Stock No.:
- 801-8605
- Mfr. Part No.:
- 2943754
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 801-8605
- Mfr. Part No.:
- 2943754
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | DIN Rail | |
| Number of Poles | 1 | |
| Maximum Input Voltage | 24V dc | |
| Terminal Type | Screw | |
| Depth | 22.5mm | |
| Height | 60mm | |
| Length | 79mm | |
| Series | EMUG 22- 4REL/KSR-G 24/ 1 | |
| Contact Material | Silver Alloy | |
| Input Current | 12mA | |
| Turn Off Time | 10ms | |
| Dimensions | 79 x 22.5 x 60mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -20°C | |
| Life | 20000000 Cycles | |
| Operating Temperature Range | -20 → +55°C | |
| Turn On Time | 6ms | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type DIN Rail | ||
Number of Poles 1 | ||
Maximum Input Voltage 24V dc | ||
Terminal Type Screw | ||
Depth 22.5mm | ||
Height 60mm | ||
Length 79mm | ||
Series EMUG 22- 4REL/KSR-G 24/ 1 | ||
Contact Material Silver Alloy | ||
Input Current 12mA | ||
Turn Off Time 10ms | ||
Dimensions 79 x 22.5 x 60mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -20°C | ||
Life 20000000 Cycles | ||
Operating Temperature Range -20 → +55°C | ||
Turn On Time 6ms | ||
- COO (Country of Origin):
- DE


