Phoenix Contact Interface Relay Module, Chassis, DIN Rail, DPDT, 6A Load
- RS Stock No.:
- 801-8226
- Mfr. Part No.:
- 2967235
- Brand:
- Phoenix Contact
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.43
(exc. VAT)
£25.72
(inc. VAT)
- RS Stock No.:
- 801-8226
- Mfr. Part No.:
- 2967235
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Configuration | DPDT | |
| Mounting Type | Chassis, DIN Rail | |
| Load Current Rating | 6A | |
| Load Voltage Rating | 250V ac/dc | |
| Maximum Input Voltage | 12V dc | |
| Terminal Type | Plug In, Screw | |
| Depth | 94mm | |
| Height | 80mm | |
| Length | 14mm | |
| Contact Material | Silver Alloy | |
| Input Current | 33mA | |
| Turn On Time | 8ms | |
| Operating Temperature Range | -40 → +60°C | |
| Turn Off Time | 10ms | |
| Input Voltage Range | Maximum of 12V dc | |
| Dimensions | 14 x 94 x 80mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Configuration DPDT | ||
Mounting Type Chassis, DIN Rail | ||
Load Current Rating 6A | ||
Load Voltage Rating 250V ac/dc | ||
Maximum Input Voltage 12V dc | ||
Terminal Type Plug In, Screw | ||
Depth 94mm | ||
Height 80mm | ||
Length 14mm | ||
Contact Material Silver Alloy | ||
Input Current 33mA | ||
Turn On Time 8ms | ||
Operating Temperature Range -40 → +60°C | ||
Turn Off Time 10ms | ||
Input Voltage Range Maximum of 12V dc | ||
Dimensions 14 x 94 x 80mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
