Finder 4C Series Interface Relay Module, DIN Rail Mount, 12V dc Coil, SPDT
- RS Stock No.:
- 613-7142
- Mfr. Part No.:
- 4C.51.9.012.0050SPA
- Brand:
- Finder
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 613-7142
- Mfr. Part No.:
- 4C.51.9.012.0050SPA
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Series | 4C Series | |
| Terminal Type | Cage Clamp | |
| Depth | 61.7mm | |
| Height | 95.6mm | |
| Length | 15.8mm | |
| Contact Material | Silver Alloy | |
| Input Current | 40mA | |
| Minimum Operating Temperature | -25°C | |
| Dimensions | 95.6 x 15.8 x 61.7mm | |
| Turn Off Time | 12ms | |
| Operating Temperature Range | -25 → +70°C | |
| Turn On Time | 15ms | |
| Maximum Operating Temperature | +70°C | |
| Input Resistance | 300Ω | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Series 4C Series | ||
Terminal Type Cage Clamp | ||
Depth 61.7mm | ||
Height 95.6mm | ||
Length 15.8mm | ||
Contact Material Silver Alloy | ||
Input Current 40mA | ||
Minimum Operating Temperature -25°C | ||
Dimensions 95.6 x 15.8 x 61.7mm | ||
Turn Off Time 12ms | ||
Operating Temperature Range -25 → +70°C | ||
Turn On Time 15ms | ||
Maximum Operating Temperature +70°C | ||
Input Resistance 300Ω | ||
- COO (Country of Origin):
- IT


