Finder 58 Series Interface Relay Module, DIN Rail Mount, 4PDT, 4-Pole, 5A Load

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£13.05

(exc. VAT)

£15.66

(inc. VAT)

RS Stock No.:
329-7386
Mfr. Part No.:
58.34.8.230.0060SMA
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Contact Configuration

4PDT

Mounting Type

DIN Rail

Number of Poles

4

Load Current Rating

5A

Load Voltage Rating

250V ac

Maximum Input Voltage

230V ac

Terminal Type

Screw

Depth

76mm

Length

27mm

Series

58 Series

Contact Material

Silver Alloy

Input Current

6mA

Operating Temperature Range

-40 → +70°C

Turn On Time

10ms

Turn Off Time

10ms

Input Voltage Range

230V ac

Maximum Operating Temperature

+70°C

Input Resistance

17kΩ

Minimum Operating Temperature

-40°C

Finder Series 58 Interface Relay, 230V AC Coil Voltage, 4PDT Contact Configuration - 58.34.8.230.0060SMA


This interface relay is a versatile component in industrial automation, designed for integration into control systems. It is suitable for applications that require effective switching and control capabilities across various electrical devices, making it relevant for professionals in the automation, electronics, and electrical sectors.

Features & Benefits


• Adaptable for both AC and DC coils for versatile usage

• Screw terminal connections facilitate installation and wiring

• Silver alloy relay contacts enhance conductivity

• General purpose relay classification supports a range of applications

• Rated load of 7A ensures compatibility with many devices

• Operating temperature range from -40°C to +70°C enables robust performance

Applications


• Utilised in packaging machines for automated control processes

• Incorporated in control panels for managing electrical distribution

• Key component in textile machinery for efficient operation

• Used in hoists and cranes to improve lifting control

• Suitable for carousel warehouses to optimise logistics operations

How can I ensure proper installation of this interface relay?


Follow the wiring diagrams in the technical specifications, securely fasten connections, and ensure compliance with your electrical system's requirements.

What is the significance of the 7A load rating in its usage?


The 7A load rating indicates the maximum current the relay can handle, making it suitable for controlling multiple devices without risking overload or damage.

What type of systems can this relay be integrated with?


It can be effectively integrated with PLCs and electronic systems, providing seamless interfacing for control and automation tasks.

What maintenance practices should be followed for optimal performance?


Regularly inspect connections for wear and corrosion, along with periodic functional testing to ensure reliable operation.

How does the operating temperature range affect its application?


The wide operating temperature range allows this relay to be utilised in extreme cold and high-temperature environments, enhancing its versatility across various settings.

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; IMQ; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada and US; UTE; VDE