Phoenix Contact RIF Series Relay Module, Plug In, 120V ac Coil, SPDT, 2A Load

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£118.68

(exc. VAT)

£142.42

(inc. VAT)

RS Stock No.:
201-5432
Mfr. Part No.:
2903336
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

120V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Load Current Rating

2A

Series

RIF

COO (Country of Origin):
DE
The Phoenix Contact Pre-assembled relay module with push-in connection consisting of relay base, multi-layer contact relay, plug-in display/suppressor module, and retaining bracket. Its operating input voltage is 120 V AC

1 PDT contact type

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy