Finder 48 Series Interface Relay, DIN Rail Mount, 110V ac Coil, SPDT, 1-Pole, 16A Load

RS Stock No.:
123-2820
Mfr. Part No.:
48.P6.8.110.0060SPA
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

48 Series

Number of Poles

1

Load Current Rating

16A

Minimum Input Voltage

250V ac

Maximum Input Voltage

400V ac

Switching Voltage

250 V ac → 400V ac

Terminal Type

Push In

Depth

75.3mm

Height

95.5mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

10.1mA

Turn On Time

(dc) 12 ms, (ac) 7ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Dimensions

15.8 x 75.3 x 95.5mm

Relay Switching Classification

General Purpose Relay

Standards Met

CE, CSA, CULus, EAC, EZU, GOST, IMQ, LCIE, LIoyd's Register, RINA, VDE

Operating Temperature Range

-40 → +70°C

Special Features

AC Coils or DC Sensitive Coils, Identification Label, Supply Status Indication & EMC Coil Suppression Module as Standard

Turn Off Time

(dc) 12 ms, (ac) 4ms