Finder 48 Series Interface Relay Module, DIN Rail Mount, 12V ac Coil, DPDT-2C/0, 2-Pole
- RS Stock No.:
- 123-2812
- Mfr. Part No.:
- 48.P5.8.012.0060SPA
- Brand:
- Finder
- RS Stock No.:
- 123-2812
- Mfr. Part No.:
- 48.P5.8.012.0060SPA
- Brand:
- Finder
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V ac | |
| Contact Configuration | DPDT-2C/0 | |
| Mounting Type | DIN Rail | |
| Number of Poles | 2 | |
| Terminal Type | Push In | |
| Depth | 75.3mm | |
| Height | 95.5mm | |
| Length | 15.8mm | |
| Series | 48 Series | |
| Contact Material | Silver Alloy | |
| Input Current | 90.5mA | |
| Maximum Operating Temperature | +70°C | |
| Turn Off Time | 12 (DC) ms, 4 (AC) ms | |
| Operating Temperature Range | -40 → +70°C | |
| Turn On Time | 12 (DC) ms, 7 (AC) ms | |
| Dimensions | 15.8 x 75.3 x 95.5mm | |
| Minimum Operating Temperature | -40°C | |
| Relay Switching Classification | General Purpose Relay | |
| Standards Met | CE, CSA, CULus, EAC, EZU, GOST, IMQ, LCIE, LIoyd's Register, RINA, VDE | |
| Special Features | AC Coils or DC Sensitive Coils, Identification Label, Supply Status Indication & EMC Coil Suppression Module as Standard | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V ac | ||
Contact Configuration DPDT-2C/0 | ||
Mounting Type DIN Rail | ||
Number of Poles 2 | ||
Terminal Type Push In | ||
Depth 75.3mm | ||
Height 95.5mm | ||
Length 15.8mm | ||
Series 48 Series | ||
Contact Material Silver Alloy | ||
Input Current 90.5mA | ||
Maximum Operating Temperature +70°C | ||
Turn Off Time 12 (DC) ms, 4 (AC) ms | ||
Operating Temperature Range -40 → +70°C | ||
Turn On Time 12 (DC) ms, 7 (AC) ms | ||
Dimensions 15.8 x 75.3 x 95.5mm | ||
Minimum Operating Temperature -40°C | ||
Relay Switching Classification General Purpose Relay | ||
Standards Met CE, CSA, CULus, EAC, EZU, GOST, IMQ, LCIE, LIoyd's Register, RINA, VDE | ||
Special Features AC Coils or DC Sensitive Coils, Identification Label, Supply Status Indication & EMC Coil Suppression Module as Standard | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- IT


