Weidmüller TRS Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO

Image representative of range

Subtotal (1 unit)*

£19.09

(exc. VAT)

£22.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.09

*price indicative

RS Stock No.:
600-360
Mfr. Part No.:
1123080000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Coil Voltage

5V

Product Type

Interface Relay Module

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

TRS

Terminal Type

Screw

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Coil Type

DC

Contact Material

Silver Nickel Alloy

Length

87.8mm

Height

89.6mm

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links