Weidmüller DRMKIT Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO

Image representative of range

Subtotal (1 unit)*

£20.50

(exc. VAT)

£24.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.50

*price indicative

RS Stock No.:
600-339
Mfr. Part No.:
1542450000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Interface Relay Module

Coil Voltage

5V

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

DRMKIT

Terminal Type

Screw

Coil Type

DC

Switching AC Voltage

250V ac

Switching DC Voltage

250V dc

Contact Material

Silver Nickel Alloy

Standards/Approvals

RoHS, REACH

Length

67mm

Height

80mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links