Weidmüller Interface Relay Module
- RS Stock No.:
- 577-546
- Distrelec Article No.:
- 302-77-497
- Mfr. Part No.:
- 8897220000
- Brand:
- Weidmüller
Image representative of range
Subtotal (1 unit)*
£19.50
(exc. VAT)
£23.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.50 |
*price indicative
- RS Stock No.:
- 577-546
- Distrelec Article No.:
- 302-77-497
- Mfr. Part No.:
- 8897220000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Interface Relay Module | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Interface Relay Module | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Finder Interface Relay Module
- Weidmüller Interface Relay Module
- Weidmüller TRS Series Interface Relay Module
- TE Connectivity RM835730 Series Interface Relay Module
- TE Connectivity 4000 Series Interface Relay Module, Panel
- Weidmüller TRS Series Interface Relay Module 5V Coil, 1 CO
- TE Connectivity R10 Series Interface Relay Module 12V Coil, 4PDT
- Weidmüller 9445 Series Interface Relay Module 24V dc Coil 38mA
