Lenze Brake Spring Applied 4Nm
- RS Stock No.:
- 488-9194
- Mfr. Part No.:
- BFK458.06N
- Brand:
- Lenze
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-9194
- Mfr. Part No.:
- BFK458.06N
- Brand:
- Lenze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lenze | |
| Torque Rating | 4Nm | |
| Brake Type | Spring Applied | |
| Body Diameter | 88mm | |
| Select all | ||
|---|---|---|
Brand Lenze | ||
Torque Rating 4Nm | ||
Brake Type Spring Applied | ||
Body Diameter 88mm | ||
RoHS Status: Not Applicable