Planet POE-TESTER+ Poe Tester, For Use With POE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
284-4827
Distrelec Article No.:
300-80-973
Mfr. Part No.:
POE-TESTER+
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Electrical Test & Measurement Accessory

Accessory Type

Poe Tester

For Use With

POE

Standards/Approvals

IEEE 802.3at Power over Ethernet Plus, CE, IEEE 802.3af Power over Ethernet

COO (Country of Origin):
TW
The Power over Ethernet Tester designed to quickly identify the existence of Power over Ethernet on network applications. With two LEDs indicating the type of PSE (Power Source Equipment), this compact and plug-and-play tester ensures easy detection and troubleshooting of PoE voltage.

Quickly tests RJ-45 outlet for Power over Ethernet existence

Two LEDs indicate the types of PSE (power source equipment)

Identifies PSE modes: Mode A (end-span) and Mode B (mid-span)

Detects PoE voltage on UTP cable pairs for troubleshooting

Compact size and plug-and-play design for easy use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy