Druck PM 620-04G Pressure Module, For Use With DPI 620 Series
- RS Stock No.:
- 575-898
- Mfr. Part No.:
- PM 620-04G
- Brand:
- Druck
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 575-898
- Mfr. Part No.:
- PM 620-04G
- Brand:
- Druck
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Druck | |
Accessory Type | Pressure Module | |
For Use With | DPI 620 Series | |
Select all | ||
---|---|---|
Brand Druck | ||
Accessory Type Pressure Module | ||
For Use With DPI 620 Series | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Druck MC 620 Module Carrier
Druck's advanced modular calibration system is made up of 4 basic components, one of them being this MC 620 modular carrier. Providing multi-functionality is just one of the many great features of the modular calibration system, with each component performing duties that previously required a multitude of different systems. To complete the system a user must have a pressure generating station, an advanced modular calibrator, an interchangeable pressure module and this MC 620 pressure modular carrier.
The MC 620 module carrier has been designed to attach to the head of the PI 620, which in turn provides two independent pressure measurement channels. The beauty of this module carrier is that it is interchangeable and can be fitted with any PM 620 pressure module that has pressure ranges from 25 mbar to 1000 bar (10 inH2 O to 15000 psi).
Features & Benefits
Two independent pressure channels
A simple screw fit allows for the setup of the module carrier to be done without any tools, the screw fit enables a high integrity pressure seal and reliable interface
Super simple to re-range
The pressure connection to the device under test is a simple finger tight system featuring interchangeable adopters
The same system is used on the interconnecting hose and adaptor accessories
The carrier is also designed for pressure safety and will automatically seal if a module is not fitted or if the user attempts to remove it
A simple screw fit allows for the setup of the module carrier to be done without any tools, the screw fit enables a high integrity pressure seal and reliable interface
Super simple to re-range
The pressure connection to the device under test is a simple finger tight system featuring interchangeable adopters
The same system is used on the interconnecting hose and adaptor accessories
The carrier is also designed for pressure safety and will automatically seal if a module is not fitted or if the user attempts to remove it
Note
Pressure ports – both 1/8 BSP female and 1/8 NPT female adaptors are supplied with MC620 and PV62X units.