3M Scotch 1205 Amber Polyimide Electrical Insulation Tape, 12.7mm x 33m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£22.27

(exc. VAT)

£26.72

(inc. VAT)

RS Stock No.:
842-1458
Mfr. Part No.:
1205-1/2"X36YD
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Amber

Width

12.7mm

Length

33m

Backing Material

Polyimide

Thickness

0.08mm

Maximum Operating Temperature

+155°C

Trade Name

Scotch 1205

COO (Country of Origin):
US