3M Scotch 5413 Amber Polyimide Electrical Insulation Tape, 51mm x 33m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£156.96

(exc. VAT)

£188.35

(inc. VAT)

RS Stock No.:
842-1373
Mfr. Part No.:
5413 2"
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Amber

Width

51mm

Length

33m

Backing Material

Polyimide

Maximum Operating Temperature

+77°C

Trade Name

Scotch 5413

RoHS Status: Not Applicable

COO (Country of Origin):
US