3M Scotch 2242 Black Rubber Electrical Insulation Tape, 38.1mm x 5m
- RS Stock No.:
- 842-1278
- Mfr. Part No.:
- 2242-1-1/2X15FT
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 20 Metre(s)
£1.91
(exc. VAT)
£2.29
(inc. VAT)
- RS Stock No.:
- 842-1278
- Mfr. Part No.:
- 2242-1-1/2X15FT
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Width | 38.1mm | |
| Length | 5m | |
| Backing Material | Rubber | |
| Thickness | 0.76mm | |
| Maximum Operating Temperature | +90°C | |
| Trade Name | Scotch 2242 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Width 38.1mm | ||
Length 5m | ||
Backing Material Rubber | ||
Thickness 0.76mm | ||
Maximum Operating Temperature +90°C | ||
Trade Name Scotch 2242 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M Electrical Insulation Tape, Rubber Backing, 5m Length - 2242-1-1/2X15FT
This electrical insulation tape is suitable for various industrial applications, providing a dependable solution for insulating and protecting electrical connections. It is notable for its durability and ease of application, making it essential in the electrical and mechanical sectors. This tape plays a key role in ensuring safety and efficiency in automation and electronics.
Features & Benefits
• Robust rubber backing for improved adhesion
• Maintains performance in high temperatures up to +90°C
• Excellent electrical insulation properties
• Self-adhesive design facilitates quick and easy application
• Black colour enhances visibility and aesthetics in installations
• Durable construction resists wear and deterioration over time
• Maintains performance in high temperatures up to +90°C
• Excellent electrical insulation properties
• Self-adhesive design facilitates quick and easy application
• Black colour enhances visibility and aesthetics in installations
• Durable construction resists wear and deterioration over time
Applications
• Insulating wires and cables
• Bundling electrical components
• Protecting against moisture and dust
• Suitable for automotive wiring
• Securing and protecting connections in machinery
• Bundling electrical components
• Protecting against moisture and dust
• Suitable for automotive wiring
• Securing and protecting connections in machinery
How do I ensure proper adhesion when applying it?
Clean the surface thoroughly before application to enhance bonding.
Is this suitable for outdoor use?
It is recommended for indoor use
however, it can withstand some environmental factors.
Can this tape be used on heated elements?
It is suitable for applications with maximum operating temperatures up to +90°C.
What is the best way to cut this tape when using?
Use sharp scissors or a utility knife for cleaner cuts without fraying.
How do I store it for long-term use?
Keep it in a cool, dry place away from direct sunlight to maintain its properties.

