3M Scotch 27 White Glass Cloth Electrical Insulation Tape, 13mm x 20m

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
842-1262
Mfr. Part No.:
27-1/2"X66'
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

White

Width

13mm

Length

20m

Backing Material

Glass Cloth

Thickness

0.18mm

Maximum Operating Temperature

+150°C

Trade Name

Scotch 27