3M Scotch Super 33+ Black Polyvinyl Chloride Electrical Insulation Tape, 19mm x 7m
- RS Stock No.:
- 842-1199
- Mfr. Part No.:
- 33+SUPER-3/4X66FT
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.05
(exc. VAT)
£8.46
(inc. VAT)
- RS Stock No.:
- 842-1199
- Mfr. Part No.:
- 33+SUPER-3/4X66FT
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Width | 19mm | |
| Length | 7m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 0.17mm | |
| Maximum Operating Temperature | +105°C | |
| Trade Name | Scotch Super 33+ | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Width 19mm | ||
Length 7m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 0.17mm | ||
Maximum Operating Temperature +105°C | ||
Trade Name Scotch Super 33+ | ||
- COO (Country of Origin):
- US

