3M Scotch 130C Black Ethylene Propylene Rubber Electrical Insulation Tape, 38.1mm x 9m
- RS Stock No.:
- 842-1095
- Mfr. Part No.:
- 130C-1-1/2X30FT
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-1095
- Mfr. Part No.:
- 130C-1-1/2X30FT
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Width | 38.1mm | |
| Length | 9m | |
| Backing Material | Ethylene Propylene Rubber | |
| Thickness | 0.76mm | |
| Maximum Operating Temperature | +90°C | |
| Trade Name | Scotch 130C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Width 38.1mm | ||
Length 9m | ||
Backing Material Ethylene Propylene Rubber | ||
Thickness 0.76mm | ||
Maximum Operating Temperature +90°C | ||
Trade Name Scotch 130C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Scotch 130C Rubber Splicing Tape
The Scotch 130C Liner less rubber splicing tape is a highly conformable ethylene rubber high voltage insulating tape, formulated to provide excellent thermal dissipation of heat. The 130C series of tapes are designed for use in splicing and terminating wires and cables, with its excellent physical and electrical properties it provides an immediate moisture seal.
Liner less, self-bonding insulating tape rated to 69 kV
High thermal conductivity
Wide application temperature range
Weather resistant
High thermal conductivity
Wide application temperature range
Weather resistant
3M Electrical Insulation Tape, Ethylene Propylene Rubber Backing, 9m Length - 130C-1-1/2X30FT
This electrical insulation tape is designed for high-temperature applications in industrial and domestic settings. Its insulation properties provide effective protection against electrical hazards, making it essential for professionals in automation, electronics, and electrical industries. The sturdy construction allows for versatility in various wiring tasks, enhancing performance and user confidence.
Features & Benefits
• Constructed from ethylene propylene rubber for flexibility and durability
• Withstands temperatures of up to +90°C, suitable for high-temperature use
• 38.1mm width provides sufficient coverage for numerous wiring projects
• Strong adhesion ensures reliable performance on diverse surfaces
• Excellent abrasion resistance for prolonged use
• Applicable for both indoor and outdoor settings without deterioration
• Withstands temperatures of up to +90°C, suitable for high-temperature use
• 38.1mm width provides sufficient coverage for numerous wiring projects
• Strong adhesion ensures reliable performance on diverse surfaces
• Excellent abrasion resistance for prolonged use
• Applicable for both indoor and outdoor settings without deterioration
Applications
• Insulating electrical wires and cords
• Sealing electrical connections in challenging environments
• Bundling cables in automation systems
• Padding and protecting sensitive equipment
• Reinforcing connections in mechanical assemblies
• Sealing electrical connections in challenging environments
• Bundling cables in automation systems
• Padding and protecting sensitive equipment
• Reinforcing connections in mechanical assemblies
How do I ensure the tape adheres properly to surfaces?
To achieve proper adhesion, thoroughly clean the surface of the wire or insulation prior to application.
Can it be used for outdoor electrical applications?
Yes, the tape is designed to endure various environmental conditions, making it suitable for outdoor usage.
What is the maximum temperature the tape can withstand?
The tape can handle temperatures up to +90°C, making it appropriate for high-temperature settings.
Is it compatible with different types of surfaces?
Yes, it adheres well to various surfaces, including plastic, metal, and rubber.
How should I store the tape to ensure its longevity?
Store it in a cool, dry location, away from direct sunlight to preserve its adhesive qualities.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

