3M Scotch 23 Green Ethylene Propylene Rubber Electrical Insulation Tape, 25mm x 9m
- RS Stock No.:
- 842-0522
- Mfr. Part No.:
- 23-1X30'
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-0522
- Mfr. Part No.:
- 23-1X30'
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Green | |
| Width | 25mm | |
| Length | 9m | |
| Backing Material | Ethylene Propylene Rubber | |
| Thickness | 0.02mm | |
| Maximum Operating Temperature | +105°C | |
| Trade Name | Scotch 23 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Green | ||
Width 25mm | ||
Length 9m | ||
Backing Material Ethylene Propylene Rubber | ||
Thickness 0.02mm | ||
Maximum Operating Temperature +105°C | ||
Trade Name Scotch 23 | ||
- COO (Country of Origin):
- US
3M Electrical Moisture Sealant Tape
The Scotch 6147 Electrical Moisture Sealant tapes are designed for moisture sealing of electrical connections of up to 600 V. The 6147 tape is a self-fusing, rubber based insulating compound laminated to a flexible, all weather vinyl backing.
Excellent resistance to abrasion, moisture and corrosion
Flexible over wide range of temperatures
Highly resistant to ultraviolet light
Suitable for indoor or outdoor applications
Flexible over wide range of temperatures
Highly resistant to ultraviolet light
Suitable for indoor or outdoor applications
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
