3M Temflex 1500 Brown PVC Electrical Tape, 15mm x 10m
- RS Stock No.:
- 778-5449
- Mfr. Part No.:
- 80963
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.91
(exc. VAT)
£1.09
(inc. VAT)
- RS Stock No.:
- 778-5449
- Mfr. Part No.:
- 80963
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Brown | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | PVC | |
| Thickness | 0.15mm | |
| Maximum Operating Temperature | +90°C | |
| Trade Name | Temflex 1500 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Brown | ||
Width 15mm | ||
Length 10m | ||
Backing Material PVC | ||
Thickness 0.15mm | ||
Maximum Operating Temperature +90°C | ||
Trade Name Temflex 1500 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

