3M Temflex 1500 Grey PVC Electrical Tape, 19mm x 20m
- RS Stock No.:
- 778-5427
- Mfr. Part No.:
- 80476
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 778-5427
- Mfr. Part No.:
- 80476
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Grey | |
| Width | 19mm | |
| Length | 20m | |
| Backing Material | PVC | |
| Thickness | 0.15mm | |
| Maximum Operating Temperature | +90°C | |
| Trade Name | Temflex 1500 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Grey | ||
Width 19mm | ||
Length 20m | ||
Backing Material PVC | ||
Thickness 0.15mm | ||
Maximum Operating Temperature +90°C | ||
Trade Name Temflex 1500 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
