HellermannTyton Black PVC Electrical Insulation Tape, 38mm x 33m
- RS Stock No.:
- 744-2363
- Mfr. Part No.:
- 710-00703
- Brand:
- HellermannTyton
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£24.02
(exc. VAT)
£28.82
(inc. VAT)
Each
£16.28
(exc. VAT)
£19.54
(inc. VAT)
- RS Stock No.:
- 744-2363
- Mfr. Part No.:
- 710-00703
- Brand:
- HellermannTyton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Colour | Black | |
Width | 38mm | |
Length | 33m | |
Backing Material | PVC | |
Thickness | 0.21mm | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Width 38mm | ||
Length 33m | ||
Backing Material PVC | ||
Thickness 0.21mm | ||
Maximum Operating Temperature +105°C | ||