HellermannTyton Red PVC Electrical Insulation Tape, 19mm x 20m

RS Stock No.:
744-2338
Mfr. Part No.:
710-00604
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Red

Width

19mm

Length

20m

Backing Material

PVC

Thickness

0.18mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
ES

HelaTape Flex 1000+ / 2000+ PVC Tapes


An all weather professional grade, selfadhesive vinyl tape
Excellent performance over a wide range of temperatures
Can be used as a primary insulation for splices up to 600V
Also used as a protective outer jacket over splices and all low temperature applications

Standards

RoHS Compliant

Standards

RoHS Compliant


PVC Tapes


All the tapes in this section use pressure sensitive rubber adhesive.