HellermannTyton Purple PVC Electrical Insulation Tape, 15mm x 10m

RS Stock No.:
744-2240
Mfr. Part No.:
710-00109
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Colour

Purple

Width

15mm

Length

10m

Backing Material

PVC

Thickness

0.15mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
ES

HelaTape Flex PVC Tapes


Available in several colours
Highly flexible with a good adhesion level
Flame retardant
Suitable for all kinds of mechanical and electrical applications up to 600 V

Standards

RoHS Compliant

Standards

RoHS Compliant


PVC Tapes


All the tapes in this section use pressure sensitive rubber adhesive.