Coroplast 800 Blue Rayon Electrical Insulation Tape, 19mm x 10m
- RS Stock No.:
- 311-7713
- Mfr. Part No.:
- 800/19MM/10M/BLAU
- Brand:
- Coroplast
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 311-7713
- Mfr. Part No.:
- 800/19MM/10M/BLAU
- Brand:
- Coroplast
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Coroplast | |
Colour | Blue | |
Width | 19mm | |
Length | 10m | |
Backing Material | Rayon | |
Thickness | 0.28mm | |
Maximum Operating Temperature | +90°C | |
Trade Name | 800 | |
Select all | ||
---|---|---|
Brand Coroplast | ||
Colour Blue | ||
Width 19mm | ||
Length 10m | ||
Backing Material Rayon | ||
Thickness 0.28mm | ||
Maximum Operating Temperature +90°C | ||
Trade Name 800 | ||
- COO (Country of Origin):
- DE
Adhesive fabric tape, Corotex 800
Universal adhesive fabric tape for industry and trade
For installation work, cable laying and labelling
Highly resistant to diluted acids and alkaline solutions
Good adhesion even on rough surfaces
Bright colours
Excellent electrical properties
For installation work, cable laying and labelling
Highly resistant to diluted acids and alkaline solutions
Good adhesion even on rough surfaces
Bright colours
Excellent electrical properties
Standards
VDE 0340, part 2, as per DIN 40633, sheet 2