Coroplast 800 Yellow Rayon Electrical Insulation Tape, 19mm x 10m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£9.75

(exc. VAT)

£11.70

(inc. VAT)

RS Stock No.:
311-7707
Mfr. Part No.:
800/19MM/10M/GELB
Brand:
Coroplast
Find similar products by selecting one or more attributes.
Select all

Brand

Coroplast

Colour

Yellow

Width

19mm

Length

10m

Backing Material

Rayon

Thickness

0.28mm

Maximum Operating Temperature

+90°C

Trade Name

800

COO (Country of Origin):
DE