Coroplast 800 Black Rayon Electrical Insulation Tape, 19mm x 25m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
311-7612
Mfr. Part No.:
800/19MM/25M/SCHWARZ
Brand:
Coroplast
Find similar products by selecting one or more attributes.
Select all

Brand

Coroplast

Colour

Black

Width

19mm

Length

25m

Backing Material

Rayon

Thickness

0.28mm

Maximum Operating Temperature

+90°C

Trade Name

800

COO (Country of Origin):
DE