3M Grey Double Sided Tape, 0.089 mm Thick, Non-Woven Backing, 101.6 mm x 9.144 m

Subtotal (1 pack of 6 units)*

£1,065.34

(exc. VAT)

£1,278.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +£1,065.34£177.557

*price indicative

RS Stock No.:
624-483
Mfr. Part No.:
7000048874
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Double Sided Tape

Backing Material

Non-Woven

Tape Type

Adhesive Tape

Width

101.6 mm

Length

9.144m

Thickness

0.089mm

Colour

Grey

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Electrically Conductive Adhesive Transfer Tape has a good balance of adhesion and conductivity, which is optimal for larger contact areas where high electrical conductivity is not required. This tape provides excellent workability and easy handling. This tape provides robust protection against EMI in a range of market segments such as consumer electronics, automotive, medical devices, communication infrastructure, and aerospace & defence electronics.

Good contact with both hard and soft surfaces

Uses Nickel plated carbon scrim

Related links