Sibille TTCL0 Electrical Safety Mat 1000V CEI61113 600mm x 10m x 1.5mm
- RS Stock No.:
- 918-2485
- Mfr. Part No.:
- TTCL0 0,6X10
- Brand:
- Sibille
View all Electrical Safety Mats
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
TTCL0 Series Electrical Insulating Mat Class 0
The TTCL0 range of insulating mats are available in a variety of sizes plus they are ultra-lightweight and facilitate low voltage operations. The insulating mats are made from elastomer and are for use with a maximum operating voltage of 1000 V ac. Insulating mat class 0.
FEATURES and BENEFITS:
Maximum operating voltage 1000 V ac
Insulating mat class 0
Made from elastomer
Light weight
Colour Grey
Various sizes available
Maximum operating voltage 1000 V ac
Insulating mat class 0
Made from elastomer
Light weight
Colour Grey
Various sizes available
Standards
IEC 61111:2009
Specifications
Attribute | Value |
Mat Material | Elastomer |
Range | TTCL0 |
Anti-Slip | No |
Thickness | 1.5mm |
Colour | Grey |
Maximum Operating Voltage | 1000V |
Length | 10m |
Width | 600mm |
Surface Type | Solid |
Standards Met | CEI61113 |
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
