Recom Anti-Slip ESDK Electrical Safety Mat IEC 61340-5-1 x 1.8 m x 3 mm
- RS Stock No.:
- 625-423
- Mfr. Part No.:
- ESDK03UK
- Brand:
- Recom
Subtotal (1 kit)*
£43.43
(exc. VAT)
£52.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £43.43 |
*price indicative
- RS Stock No.:
- 625-423
- Mfr. Part No.:
- ESDK03UK
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Length | 1.8m | |
| Product Type | Electrical Safety Mat | |
| Thickness | 3mm | |
| Standards/Approvals | IEC 61340-5-1 | |
| Series | ESDK | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Length 1.8m | ||
Product Type Electrical Safety Mat | ||
Thickness 3mm | ||
Standards/Approvals IEC 61340-5-1 | ||
Series ESDK | ||
Anti-Slip Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The RS PRO ESD Bench Mat Grounding Kit provides everything needed to ensure a single operator remains compliant while working on an ESD bench. This complete kit includes all the necessary components to protect against electrostatic discharge during sensitive work processes.
Single wrist strap with a 10mm male snap to connect to the coiled cable
1.8 meter coiled grounding cable with 10mm male and 10mm female snaps, incorporating a 1 MΩ resistance
4.5 meter common point ground cable with 10mm male and female snaps, equipped with a 4mm banana plug
Related links
- Recom ESDK Electrical Safety Mat IEC 61340-5-1 x 3 m x 3 mm
- RS PRO Anti-Slip Electrical Safety Mat 1000 V IEC 61111 Class 0 1m x 10 m x 6 mm
- Catu Anti-Slip MP Electrical Safety Mat 1500 V dc IEC 61111:2009 1m x 1 m x 2.2 mm
- Catu Anti-Slip MP Electrical Safety Mat 25500 V dc IEC 61111:2009 1m x 1 m x 2.6 mm
- RS PRO Anti-Slip Electrical Safety Mat 1000 V IEC 61111 Class 0 1m x 3 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1000 V IEC 61111 Class 0 1m x 10 m x 4 mm
- RS PRO Anti-Slip Electrical Safety Mat 1000 V IEC 61111 Class 0 1m x 1 m x 6 mm
- RS PRO Anti-Slip Electrical Safety Mat 1000 V IEC 61111 Class 0 1m x 5 m x 4 mm