Kewtech Corporation TC3 Electrical Installation Certificate, Certificate Type Periodic Inspection 40, For Use With
- RS Stock No.:
- 753-0230
- Mfr. Part No.:
- TC3
- Brand:
- Kewtech Corporation
Subtotal (1 unit)*
£29.09
(exc. VAT)
£34.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.09 |
*price indicative
- RS Stock No.:
- 753-0230
- Mfr. Part No.:
- TC3
- Brand:
- Kewtech Corporation
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Product Type | Electrical Installation Certificate | |
| Certificate Type | Periodic Inspection | |
| For Use With | FC3000 | |
| Number of Sheets | 40 | |
| Standards/Approvals | BS 7671:2018 | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Product Type Electrical Installation Certificate | ||
Certificate Type Periodic Inspection | ||
For Use With FC3000 | ||
Number of Sheets 40 | ||
Standards/Approvals BS 7671:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
TC3 Electrical Installation Test and Inspection Certificates
The Kewtech range of 17th Edition certification books are fully up to date and comply with BS7671 amendment 3. All pages are duplicated (carbonless paper). The family tree is split into two streams, new installations and existing installations. The testing results schedules are common to both streams.
TC3 is an Electrical Installation Condition Report for domestic or similar premises up to 100 A supply. Use with TC5 Schedule of Test Results for up to 12 ways or TC6 for greater than 12 ways. Also for extra observations use the optional TC7.
New Installations
For incoming supplies up to 100 A use TC1 plus the results pages either TC5 or TC6
For incoming supplies over 100 A use TC8 plus the results pages either TC5 or TC6
Existing Installations (Electrical Installation Condition Report)
For incoming supplies up to 100 A use TC3 plus the results pages either TC5 or TC6
For incoming supplies over 100 A use TC4 plus the results pages either TC5 or TC6
For extra observations use TC7 (optional)
Testing Schedule (results sheets)
For up to 12 ways use TC5
For greater than 12 ways use TC6
For Minor Works
Use TC2 - This is a standalone certificate
No of Cert: 8
Pages / Cert: 5
No of sheets Inc. copies: 80
Standards
Complies to BS 7617 Amendment 3
Related links
- Kewtech Corporation TC4 Electrical Installation Certificate For Use
- Kewtech Corporation TC6 Electrical Installation Certificate For Use
- Kewtech Corporation TC5 Electrical Installation Certificate For Use
- Kewtech Corporation TC1 Electrical Installation Certificate For Use With
- Kewtech Corporation TC2 Electrical Installation Certificate 40, For Use With FC3000
- Electrical Installation Certificates
- Electrical Installation Certificates Overview
- Kewtech Corporation R2Check FL Adapter, For Use With 4 mm Connector
