Bosch C-EXACT 1 240V Electric Torque Screwdriver, With RS Calibration
- RS Stock No.:
- 176-8898
- Mfr. Part No.:
- 0602495207
- Brand:
- Bosch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-8898
- Mfr. Part No.:
- 0602495207
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Electric Screwdriver Type | Electric Torque Screwdriver | |
| Torque Range | 0.2 → 0.8Nm | |
| Speed | 1000rpm | |
| Corded/Cordless | Corded | |
| Voltage Rating | 240V | |
| Brushed/Brushless Motor | Brushless | |
| Compatible Power Supplies | RS 176-8891 | |
| Power Supply Included | No | |
| Weight | 650g | |
| Model Number | C-EXACT 1 | |
| Calibrated | RSCAL | |
| Chuck Type | 1/4" Hex | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Electric Screwdriver Type Electric Torque Screwdriver | ||
Torque Range 0.2 → 0.8Nm | ||
Speed 1000rpm | ||
Corded/Cordless Corded | ||
Voltage Rating 240V | ||
Brushed/Brushless Motor Brushless | ||
Compatible Power Supplies RS 176-8891 | ||
Power Supply Included No | ||
Weight 650g | ||
Model Number C-EXACT 1 | ||
Calibrated RSCAL | ||
Chuck Type 1/4" Hex | ||
- COO (Country of Origin):
- DE
Bosch Electric Torque Screwdriver
The Bosch C-Exact electric straight screwdriver is equipped with great features and set standards for accuracy and longevity. It is ideal for assembling computer drives, electronics or precision mechanical equipment.
Features and Benefits
• 1000rpm no-load speed
• Brushless EC motor technology tested with over one million work cycles
• High shut-off accuracy with extremely low tolerance
• Lever start
• Right-hand/left-hand rotation change with one hand
• Torque range is between 0.2Nm and 0.8Nm
• Visual and audible shut-off signals
• Brushless EC motor technology tested with over one million work cycles
• High shut-off accuracy with extremely low tolerance
• Lever start
• Right-hand/left-hand rotation change with one hand
• Torque range is between 0.2Nm and 0.8Nm
• Visual and audible shut-off signals
