Bosch GSA GSA 1300 PCE Corded Reciprocating Saw, 230V, Type C - Euro Plug
- RS Stock No.:
- 764-6341
- Mfr. Part No.:
- 060164E200
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 764-6341
- Mfr. Part No.:
- 060164E200
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Saw Type | Reciprocating Saw | |
| Corded/Cordless | Corded | |
| Brushed/Brushless Motor | Brushed | |
| Model Number | GSA 1300 PCE | |
| Plug Type | Type C - Euro Plug | |
| Voltage Rating | 230V | |
| Series | GSA | |
| Weight | 4.1kg | |
| Stroke Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Saw Type Reciprocating Saw | ||
Corded/Cordless Corded | ||
Brushed/Brushless Motor Brushed | ||
Model Number GSA 1300 PCE | ||
Plug Type Type C - Euro Plug | ||
Voltage Rating 230V | ||
Series GSA | ||
Weight 4.1kg | ||
Stroke Length 28mm | ||
- COO (Country of Origin):
- CN
