Bosch GKS GKS 65 G 190mm Corded Circular Saw, 230V, Type C - Euro Plug
- RS Stock No.:
- 764-6338
- Mfr. Part No.:
- 0601668904
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 764-6338
- Mfr. Part No.:
- 0601668904
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Saw Type | Circular Saw | |
| Corded/Cordless | Corded | |
| Arbor Diameter | 30mm | |
| Brushed/Brushless Motor | Brushed | |
| Blade Diameter | 190mm | |
| Maximum Speed | 5900rpm | |
| Model Number | GKS 65 G | |
| Voltage Rating | 230V | |
| Plug Type | Type C - Euro Plug | |
| Series | GKS | |
| Weight | 5.2kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Saw Type Circular Saw | ||
Corded/Cordless Corded | ||
Arbor Diameter 30mm | ||
Brushed/Brushless Motor Brushed | ||
Blade Diameter 190mm | ||
Maximum Speed 5900rpm | ||
Model Number GKS 65 G | ||
Voltage Rating 230V | ||
Plug Type Type C - Euro Plug | ||
Series GKS | ||
Weight 5.2kg | ||
- COO (Country of Origin):
- CN
