Bosch GCM GCM 18V-216 216mm Cordless Mitre Saw, 18V

Subtotal (1 unit)*

£564.50

(exc. VAT)

£677.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£564.50

*price indicative

RS Stock No.:
268-4239
Mfr. Part No.:
0601B41000
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Saw Type

Mitre Saw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Blade Diameter

216mm

Cutting Depth

270 mm

Model Number

GCM 18V-216

Voltage Rating

18V

Series

GCM

The Bosch cordless mitre saw that has light weight and great ergonomics as the saw is operated by one 18 volt battery only. Which sets a new standard with a cutting depth of 70 millimetre.

Powerful and compact
Laser projection of cutting line