- RS Stock No.:
- 268-4208
- Mfr. Part No.:
- 060164C860
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 268-4208
- Mfr. Part No.:
- 060164C860
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bosch reciprocating saw that has 1,100 watt drivetrain ensures a strong performance in a variety of applications. The integrated LED light delivers increased visibility while working.
Variable speed
With rafter hook
With rafter hook
Specifications
Attribute | Value |
---|---|
Saw Type | Reciprocating Saw |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Cutting Depth | 20 mm, 230 mm |
Model Number | GSA 1100 E |
Voltage Rating | 110V |
Series | GSA |
Related links
- Bosch GSA GSA 12V-14 Cordless Reciprocating Saw Type C - Euro Plug
- DeWALT DWE305PK Corded Reciprocating Saw, 110V
- Makita JR3051TK Corded Reciprocating Saw, 110V
- Bosch GSA GSA 18V-32 Cordless Reciprocating Saw, 18V
- Bosch GSA GSA 1300 PCE Corded Reciprocating Saw Type C - Euro Plug
- Bosch GSA GSA 1100 E Corded Reciprocating Saw, 240V
- Bosch GSA GSA 12V-14 Cordless Reciprocating Saw, 12V
- Bosch GSA GSA 18V-LI C Cordless Reciprocating Saw, 18V