DeWALT DCS DCS565P2 165mm Cordless Hand-Held Circular Saw, 18V
- RS Stock No.:
- 224-0560
- Mfr. Part No.:
- DCS565P2-GB
- Brand:
- DeWALT
- RS Stock No.:
- 224-0560
- Mfr. Part No.:
- DCS565P2-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Saw Type | Hand-Held Circular Saw | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Arbor Diameter | 20mm | |
| Blade Diameter | 165mm | |
| Cutting Depth | 55 mm | |
| Maximum Speed | 4950rpm | |
| Model Number | DCS565P2 | |
| Plug Type | Type G - British 3-pin | |
| Voltage Rating | 18V | |
| Series | DCS | |
| Battery Capacity | 5Ah | |
| Battery Type | Li-Ion | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Saw Type Hand-Held Circular Saw | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Arbor Diameter 20mm | ||
Blade Diameter 165mm | ||
Cutting Depth 55 mm | ||
Maximum Speed 4950rpm | ||
Model Number DCS565P2 | ||
Plug Type Type G - British 3-pin | ||
Voltage Rating 18V | ||
Series DCS | ||
Battery Capacity 5Ah | ||
Battery Type Li-Ion | ||
- COO (Country of Origin):
- CZ
The DEWALT 18V XR Brushless Circular Saw is part of the 18V XR platform. The high torque Brushless motor offers increased efficiency and power delivery, resulting in less wear and greater tool life. The circular saw is an efficient cordless solution for various applications such as ripping, cross cutting and bevelling, with a cutting depth of up to55mm, thanks to the ultra thin 165 mm kerf, and 24 tooth carbide-tipped blade allows for efficient run time and fast, smooth cutting. The ergonomic handles with rubber over mould offer improved comfort which helps reduce end we like – Cordless 18 XR circular saw delivers extended runtime and is compact and powerful enough to get the job done.
General purpose ripping, cross-cutting and bevelling
High torque Brushless motor for greater durability and power for cutting job site and joinery materials
Cutting depth setting of up to 55 mm
LED light and dust blower
Additional handle for safe two-handed work
Variable adjustment of the bevel angle to 50 degrees
Optimum balance for safe, fatigue-free operation
Air lock compatible dust extraction system for a cleaner and safer jobsite environment
High torque Brushless motor for greater durability and power for cutting job site and joinery materials
Cutting depth setting of up to 55 mm
LED light and dust blower
Additional handle for safe two-handed work
Variable adjustment of the bevel angle to 50 degrees
Optimum balance for safe, fatigue-free operation
Air lock compatible dust extraction system for a cleaner and safer jobsite environment


