DeWALT DCS573 DCS573T1 190mm Cordless Hand-Held Circular Saw, 18V

RS Stock No.:
216-3628
Mfr. Part No.:
DCS573T1-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Saw Type

Hand-Held Circular Saw

Corded/Cordless

Cordless

Arbor Diameter

30mm

Blade Diameter

190mm

Cutting Depth

67 / 51 mm

Maximum Speed

5500rpm

Model Number

DCS573T1

Plug Type

Type G - British 3-pin

Voltage Rating

18V

Series

DCS573

Weight

3.7kg

Battery Capacity

6Ah

Battery Type

Li-ion

COO (Country of Origin):
CN

DEWALT 18V XR 190mm Circular Saw With FLEXVOLT ADVANTAGE - 1 X 6Ah


Take advantage of more power using 18V XR tools with FLEXVOLT ADVANTAGE technology. A unique electronic module with pack identification technology enables the tool to recognise when an XR FLEXVOLT battery is attached and unlock even more power. The DCS573 delivers up to 77% more power when paired with a DCB546 XR FLEXVOLT 6Ah battery versus a DCB184 18V XR 5Ah battery. With a 67mm depth of cut, outstanding dust management features, tool-free depth adjustment and an electronic safety brake, this rugged circular saw can tackle tough applications such as rip and bevel cuts and hard timber cutting.

What we like - Faster cuts and runtime, up to 77% more power when paired with a XR FLEXVOLT 6Ah battery.
Comes with - 1x 6Ah XR Flexvolt Battery Pack, Charger, T-Stak Kit Box, Saw Blade, RIP Fence, Spanner, Dust Extraction Spout.

Features and Benefits


  • General purpose ripping, cross-cutting and bevelling circular saw for wood and other construction materials

  • High torque Brushless motor for durability and power for cutting job site and joinery materials

  • Direct compatability with DEWALT AirLock system for easy, secure connection to extraction hose

  • DEWALT Brushless Motor for extended run-time, reliability & durability

  • Additional handle for safe two-handed work

  • Variable adjustment of the bevel angle to 57 degrees

  • Optimum balance for safe, fatigue-free operation

  • LED work light for improved cut line visibility

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy