DeWALT XR DCS386T1-GB Cordless Reciprocating Saw, 18V

RS Stock No.:
216-3626
Mfr. Part No.:
DCS386T1-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Cutting Depth

67 mm

Maximum Speed

3000rpm

Model Number

DCS386T1-GB

Voltage Rating

18V

Plug Type

Type G - British 3-pin

Weight

3.5kg

Series

XR

Battery Capacity

6Ah

Battery Type

Li-ion

Blade Length

190 mm

COO (Country of Origin):
CN

DEWALT 18V XR Reciprocating Saw With FLEXVOLT ADVANTAGE - 1 X 6Ah


Take advantage of more power using 18V XR tools with FLEXVOLT ADVANTAGE technology. A unique electronic module with pack identification technology enables the tool to recognise when an XR FLEXVOLT battery is attached and unlock even more power. The DCS386 delivers up to 50% more power when paired
with a DCB546 XR FLEXVOLT 6Ah battery versus a DCB184 18V XR 5Ah battery. the DCS386 has been equipped with a crank type drive train for smoother, more efficient operation and reduced vibration, and delivers an impressive no-load speed of 3,000spm.

What we like - Easier demolition with up to 50% more power when paired with a XR FLEXVOLT 6Ah battery.
Kit comes with - 1x 6Ah XR Flexvolt Battery Pack, Charger, T-Stak Kit Box.

Features and Benefits


  • DEWALT Brushless Motor for extended run-time, reliability & durability

  • Intelligent variable speed trigger and lock off switch

  • Lever action keyless blade clamp for tool-free blade change

  • Pivoting Shoe with open top for high stability and visibility during a cut

  • LED for clear illumination of cut line, ideal for applications within confined area

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy