DeWALT XR FLEXVOLT DCS578N-XJ 190mm Cordless Circular Saw, 54V
- RS Stock No.:
- 206-7506
- Mfr. Part No.:
- DCS578N-XJ
- Brand:
- DeWALT
Stock information currently inaccessible
- RS Stock No.:
- 206-7506
- Mfr. Part No.:
- DCS578N-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Saw Type | Circular Saw | |
| Corded/Cordless | Cordless | |
| Arbor Diameter | 30mm | |
| Brushed/Brushless Motor | Brushless | |
| Blade Diameter | 190mm | |
| Cutting Depth | 49 mm | |
| Maximum Speed | 5800rpm | |
| Model Number | DCS578N-XJ | |
| Voltage Rating | 54V | |
| Series | XR FLEXVOLT | |
| Weight | 3.6kg | |
| Battery Type | Body Only | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Saw Type Circular Saw | ||
Corded/Cordless Cordless | ||
Arbor Diameter 30mm | ||
Brushed/Brushless Motor Brushless | ||
Blade Diameter 190mm | ||
Cutting Depth 49 mm | ||
Maximum Speed 5800rpm | ||
Model Number DCS578N-XJ | ||
Voltage Rating 54V | ||
Series XR FLEXVOLT | ||
Weight 3.6kg | ||
Battery Type Body Only | ||
- COO (Country of Origin):
- CN
The DeWALT DCS578 54V Circular Saw has up to 47% more Power when used with a 9Ah battery than the DCS575. With a no-load speed of 5800 rpm, this saw delivers the power ofa corded circular saw with the portability and convenience of cordless through revolutionary DEWALT XRFLEXVOLT technology.
54v FlexVolt system giving corded performance
DEWALT Brushless Motor for power, extended run-time, reliability & durability
DEWALT Brushless Motor for power, extended run-time, reliability & durability


